
BV301S09015 | |
|---|---|
DigiKey Part Number | 3388-BV301S09015-ND |
Manufacturer | |
Manufacturer Product Number | BV301S09015 |
Description | 115V INPUT 1.5VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5VA Power Transformer 115V Primary 9V Secondary 167mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Zettler Magnetics | Center Tap No |
Series | Power - Max 1.5VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Voltage - Primary 115V | Size / Dimension 32.80mm L x 27.80mm W |
Voltage - Secondary (Full Load) 9V | Height - Seated (Max) 24.40mm |
Current - Output (Max) 167mA | Voltage - Isolation 4200Vrms |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.95000 | €2.95 |
| 15 | €2.61800 | €39.27 |
| 30 | €2.53833 | €76.15 |
| 60 | €2.46067 | €147.64 |
| 105 | €2.39952 | €251.95 |
| 255 | €2.30498 | €587.77 |
| 510 | €2.23324 | €1,138.95 |
| 1.005 | €2.16493 | €2,175.75 |
| Unit Price without VAT: | €2.95000 |
|---|---|
| Unit Price with VAT: | €3.54000 |


