12VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 1.6A, Series 800mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADH50016

DigiKey Part Number
3388-ADH50016-ND
Manufacturer
Manufacturer Product Number
ADH50016
Description
PWR XFMR 12VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 1.6A, Series 800mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Zettler Magnetics
Center Tap
No
Series
Power - Max
12VA
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Voltage - Primary
115V, 230V
Size / Dimension
48.20mm L x 40.20mm W
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Height - Seated (Max)
35.90mm
Current - Output (Max)
Parallel 1.6A, Series 800mA
Voltage - Isolation
2500V
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 895
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€10.48000€10.48
14€9.30357€130.25
28€9.01393€252.39
56€8.73214€489.00
105€8.48305€890.72
252€8.14655€2,052.93
504€7.88855€3,975.83
1.001€7.64046€7,648.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.48000
Unit Price with VAT:€12.57600