
LKME1401H331MF | |
|---|---|
DigiKey Part Number | 5011-LKME1401H331MF-ND |
Manufacturer | |
Manufacturer Product Number | LKME1401H331MF |
Description | LKM_50V_330F_1014_-20%~+20%_LEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 725 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.610" (15.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.12816 | €64.08 |
| Unit Price without VAT: | €0.12816 |
|---|---|
| Unit Price with VAT: | €0.15379 |

