33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC33M-3.32/S22-25T

DigiKey Part Number
3155-OSC33M-3.32/S22-25TTR-ND - Tape & Reel (TR)
3155-OSC33M-3.32/S22-25TCT-ND - Cut Tape (CT)
3155-OSC33M-3.32/S22-25TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC33M-3.32/S22-25T
Description
XTAL OSC XO 33MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.90000€0.90
10€0.78600€7.86
25€0.74360€18.59
50€0.71280€35.64
100€0.68320€68.32
250€0.64612€161.53
500€0.61940€309.70
1.000€0.59380€593.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.55538€1,666.14
6.000€0.53246€3,194.76
9.000€0.51949€4,675.41
15.000€0.50362€7,554.30
Manufacturers Standard Package
Unit Price without VAT:€0.90000
Unit Price with VAT:€1.08000