SIG60-IC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Yamar
In Stock: 4.742
Unit Price: €7.94000
Datasheet
9.6k ~ 115.2k Modem PSK 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIG60-IC

DigiKey Part Number
4934-SIG60-ICTR-ND - Tape & Reel (TR)
4934-SIG60-ICCT-ND - Cut Tape (CT)
4934-SIG60-ICDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIG60-IC
Description
UART DC PLC TRANSCEIVER IC
Customer Reference
Detailed Description
9.6k ~ 115.2k Modem PSK 28-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yamar
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Data Format
PSK
Baud Rates
9.6k ~ 115.2k
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes