3.3k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC358TJK-073K3L

DigiKey Part Number
13-YC358TJK-073K3LTR-ND - Tape & Reel (TR)
13-YC358TJK-073K3LCT-ND - Cut Tape (CT)
13-YC358TJK-073K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC358TJK-073K3L
Description
RES ARRAY 8 RES 3.3K OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC358TJK-073K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DDRAM, SDRAM
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
2512 (6432 Metric), Convex, Long Side Terminals
Resistance (Ohms)
3.3k
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.24500€2.45
25€0.20720€5.18
50€0.18400€9.20
100€0.16420€16.42
250€0.14236€35.59
500€0.12870€64.35
1.000€0.11706€117.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.09876€395.04
8.000€0.09162€732.96
12.000€0.08796€1,055.52
20.000€0.08381€1,676.20
28.000€0.08134€2,277.52
40.000€0.07892€3,156.80
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600