
YC358TJK-0733KL | |
|---|---|
DigiKey Part Number | 13-YC358TJK-0733KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC358TJK-0733KL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 33k | Supplier Device Package 2512 |
Tolerance ±5% | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Number of Resistors 8 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07964 | €318.56 |
| Unit Price without VAT: | €0.07964 |
|---|---|
| Unit Price with VAT: | €0.09557 |

