
YC358TJK-0722KL | |
|---|---|
DigiKey Part Number | 13-YC358TJK-0722KLTR-ND - Tape & Reel (TR) 13-YC358TJK-0722KLCT-ND - Cut Tape (CT) 13-YC358TJK-0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC358TJK-0722KL |
Description | RES ARRAY 8 RES 22K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC358TJK-0722KL Models |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 22k | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.24500 | €2.45 |
| 25 | €0.20720 | €5.18 |
| 50 | €0.18400 | €9.20 |
| 100 | €0.16420 | €16.42 |
| 250 | €0.14236 | €35.59 |
| 500 | €0.12870 | €64.35 |
| 1.000 | €0.11706 | €117.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09876 | €395.04 |
| 8.000 | €0.09162 | €732.96 |
| 12.000 | €0.08796 | €1,055.52 |
| 20.000 | €0.08381 | €1,676.20 |
| 28.000 | €0.08134 | €2,277.52 |
| 40.000 | €0.07892 | €3,156.80 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

