
YC358TJK-07100RL | |
|---|---|
DigiKey Part Number | YC358T-100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC358TJK-07100RL |
Description | RES ARRAY 8 RES 100 OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC358TJK-07100RL Models |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 100 | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07964 | €318.56 |
| Unit Price without VAT: | €0.07964 |
|---|---|
| Unit Price with VAT: | €0.09557 |

