
YC324-JK-0756RL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-0756RLTR-ND - Tape & Reel (TR) 13-YC324-JK-0756RLCT-ND - Cut Tape (CT) 13-YC324-JK-0756RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-0756RL |
Description | RES ARRAY 4 RES 56 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-0756RL Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 56 | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.12160 | €3.04 |
| 50 | €0.10760 | €5.38 |
| 100 | €0.09560 | €9.56 |
| 250 | €0.08232 | €20.58 |
| 500 | €0.07404 | €37.02 |
| 1.000 | €0.06697 | €66.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05587 | €223.48 |
| 8.000 | €0.05153 | €412.24 |
| 12.000 | €0.04931 | €591.72 |
| 20.000 | €0.04679 | €935.80 |
| 28.000 | €0.04529 | €1,268.12 |
| 40.000 | €0.04382 | €1,752.80 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

