2k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-JK-072KL

DigiKey Part Number
13-YC324-JK-072KLTR-ND - Tape & Reel (TR)
13-YC324-JK-072KLCT-ND - Cut Tape (CT)
13-YC324-JK-072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-JK-072KL
Description
RES ARRAY 4 RES 2K OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-JK-072KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
125mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
2k
Package / Case
2012, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.14400€1.44
25€0.12160€3.04
50€0.10760€5.38
100€0.09560€9.56
250€0.08232€20.58
500€0.07404€37.02
1.000€0.06697€66.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05587€223.48
8.000€0.05153€412.24
12.000€0.04931€591.72
20.000€0.04679€935.80
28.000€0.04529€1,268.12
40.000€0.04382€1,752.80
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600