560 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-07560RL

DigiKey Part Number
YC164J-560TR-ND - Tape & Reel (TR)
YC164J-560CT-ND - Cut Tape (CT)
YC164J-560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-07560RL
Description
RES ARRAY 4 RES 560 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-07560RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
560
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-38V561JVPanasonic Industry323Y9561CT-ND€0.08000Direct
RAVF164DJT560RStackpole Electronics Inc9.965738-RAVF164DJT560RCT-ND€0.08000Direct
CAY16-561J4LFBourns Inc.19.253CAY16-561J4LFCT-ND€0.08000Similar
In-Stock: 4.322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03600€0.36
25€0.02960€0.74
50€0.02580€1.29
100€0.02280€2.28
250€0.01932€4.83
500€0.01716€8.58
1.000€0.01531€15.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01202€60.10
10.000€0.01094€109.40
15.000€0.01038€155.70
25.000€0.00976€244.00
35.000€0.00938€328.30
50.000€0.00902€451.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600