Direct
Direct
Direct
Upgrade

YC164-JR-07430KL | |
|---|---|
DigiKey Part Number | YC164J-430KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC164-JR-07430KL |
Description | RES ARRAY 4 RES 430K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-07430KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 430k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-434J4LF | Bourns Inc. | 0 | CAY16-434J4LF-ND | €0.01202 | Direct |
| EXB-38V434JV | Panasonic Industry | 0 | EXB-38V434JV-ND | €0.01366 | Direct |
| RAVF164DJT430K | Stackpole Electronics Inc | 0 | RAVF164DJT430K-ND | €0.00442 | Direct |
| RAVF164DFT430K | Stackpole Electronics Inc | 0 | RAVF164DFT430K-ND | €0.01301 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01098 | €54.90 |
| Unit Price without VAT: | €0.01098 |
|---|---|
| Unit Price with VAT: | €0.01318 |




