
YC164-JR-0712KL | |
|---|---|
DigiKey Part Number | 13-YC164-JR-0712KLTR-ND - Tape & Reel (TR) 13-YC164-JR-0712KLCT-ND - Cut Tape (CT) 13-YC164-JR-0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0712KL |
Description | RES ARRAY 4 RES 12K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0712KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 12k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 25 | €0.02960 | €0.74 |
| 50 | €0.02580 | €1.29 |
| 100 | €0.02280 | €2.28 |
| 250 | €0.01932 | €4.83 |
| 500 | €0.01716 | €8.58 |
| 1.000 | €0.01531 | €15.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01202 | €60.10 |
| 10.000 | €0.01094 | €109.40 |
| 15.000 | €0.01038 | €155.70 |
| 25.000 | €0.00976 | €244.00 |
| 35.000 | €0.00938 | €328.30 |
| 50.000 | €0.00902 | €451.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

