150 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-FR-07150RL

DigiKey Part Number
13-YC164-FR-07150RLTR-ND - Tape & Reel (TR)
13-YC164-FR-07150RLCT-ND - Cut Tape (CT)
13-YC164-FR-07150RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-FR-07150RL
Description
RES ARRAY 4 RES 150 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-FR-07150RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
150
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05400€0.54
25€0.04480€1.12
50€0.03940€1.97
100€0.03480€3.48
250€0.02960€7.40
500€0.02638€13.19
1.000€0.02364€23.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01874€93.70
10.000€0.01714€171.40
15.000€0.01631€244.65
25.000€0.01538€384.50
35.000€0.01482€518.70
50.000€0.01428€714.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600