YC162-FR-07100RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 80.159
Unit Price: €0.13000
Datasheet
100 Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC162-FR-07100RL

DigiKey Part Number
YC162-FR-07100RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC162-FR-07100RL
Description
RES ARRAY 2 RES 100 OHM 0606
Customer Reference
Detailed Description
100 Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Obsolete
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
100
Package / Case
0606, Convex
Tolerance
±1%
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Number of Resistors
2
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
4
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-34V101JVPanasonic Industry80.159Y8101CT-ND€0.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes