56 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC158TJR-0756RL

DigiKey Part Number
13-YC158TJR-0756RLTR-ND - Tape & Reel (TR)
13-YC158TJR-0756RLCT-ND - Cut Tape (CT)
13-YC158TJR-0756RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC158TJR-0756RL
Description
RES ARRAY 8 RES 56 OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC158TJR-0756RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DDRAM, SDRAM
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
56
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04700€0.47
25€0.03920€0.98
50€0.03440€1.72
100€0.03030€3.03
250€0.02572€6.43
500€0.02290€11.45
1.000€0.02049€20.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01619€80.95
10.000€0.01478€147.80
15.000€0.01406€210.90
25.000€0.01324€331.00
35.000€0.01275€446.25
50.000€0.01228€614.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600