470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-07470RL

DigiKey Part Number
13-YC124-JR-07470RLTR-ND - Tape & Reel (TR)
13-YC124-JR-07470RLCT-ND - Cut Tape (CT)
13-YC124-JR-07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-07470RL
Description
RES ARRAY 4 RES 470 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-07470RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
470
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.183
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00826€82.60
20.000€0.00754€150.80
30.000€0.00718€215.40
50.000€0.00676€338.00
70.000€0.00652€456.40
100.000€0.00628€628.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02700€0.27
25€0.02280€0.57
50€0.01980€0.99
100€0.01740€1.74
250€0.01480€3.70
500€0.01308€6.54
1.000€0.01165€11.65
5.000€0.00910€45.50
Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05900€0.59
25€0.04160€1.04
50€0.02440€1.22
100€0.01780€1.78
250€0.01008€2.52
500€0.00720€3.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600