
YC124-JR-0730RL | |
|---|---|
DigiKey Part Number | YC124J-30TR-ND - Tape & Reel (TR) YC124J-30CT-ND - Cut Tape (CT) YC124J-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-0730RL |
Description | RES ARRAY 4 RES 30 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-0730RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 30 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02280 | €0.57 |
| 50 | €0.01980 | €0.99 |
| 100 | €0.01740 | €1.74 |
| 250 | €0.01480 | €3.70 |
| 500 | €0.01308 | €6.54 |
| 1.000 | €0.01165 | €11.65 |
| 5.000 | €0.00910 | €45.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00826 | €82.60 |
| 20.000 | €0.00754 | €150.80 |
| 30.000 | €0.00718 | €215.40 |
| 50.000 | €0.00676 | €338.00 |
| 70.000 | €0.00652 | €456.40 |
| 100.000 | €0.00628 | €628.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


