
YC124-JR-07300RL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-07300RLTR-ND - Tape & Reel (TR) 13-YC124-JR-07300RLCT-ND - Cut Tape (CT) 13-YC124-JR-07300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-07300RL |
Description | RES ARRAY 4 RES 300 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-07300RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 300 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02280 | €0.57 |
| 50 | €0.01980 | €0.99 |
| 100 | €0.01740 | €1.74 |
| 250 | €0.01480 | €3.70 |
| 500 | €0.01308 | €6.54 |
| 1.000 | €0.01165 | €11.65 |
| 5.000 | €0.00910 | €45.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00826 | €82.60 |
| 20.000 | €0.00754 | €150.80 |
| 30.000 | €0.00718 | €215.40 |
| 50.000 | €0.00676 | €338.00 |
| 70.000 | €0.00652 | €456.40 |
| 100.000 | €0.00628 | €628.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

