
YC124-FR-07470RL | |
|---|---|
DigiKey Part Number | 13-YC124-FR-07470RLTR-ND - Tape & Reel (TR) 13-YC124-FR-07470RLCT-ND - Cut Tape (CT) 13-YC124-FR-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-FR-07470RL |
Description | RES ARRAY 4 RES 470 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-FR-07470RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 470 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.11000 | €1.10 |
| 25 | €0.09280 | €2.32 |
| 50 | €0.08180 | €4.09 |
| 100 | €0.07240 | €7.24 |
| 250 | €0.06216 | €15.54 |
| 500 | €0.05576 | €27.88 |
| 1.000 | €0.05030 | €50.30 |
| 5.000 | €0.04058 | €202.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03740 | €374.00 |
| 20.000 | €0.03470 | €694.00 |
| 30.000 | €0.03331 | €999.30 |
| 50.000 | €0.03174 | €1,587.00 |
| 70.000 | €0.03080 | €2,156.00 |
| 100.000 | €0.02989 | €2,989.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

