Direct
Direct

YC122-JR-073RL | |
|---|---|
DigiKey Part Number | YC122J-3.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC122-JR-073RL |
Description | RES ARRAY 2 RES 3 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-073RL Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 3 | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY10-3R0J2LF | Bourns Inc. | 0 | CAY10-3R0J2LF-ND | €0.00890 | Direct |
| EXB-24V3R0JX | Panasonic Industry | 40.000 | Y53R0CT-ND | €0.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00792 | €79.20 |
| Unit Price without VAT: | €0.00792 |
|---|---|
| Unit Price with VAT: | €0.00950 |



