
VT1206BRD07620KL | |
|---|---|
DigiKey Part Number | 13-VT1206BRD07620KLTR-ND - Tape & Reel (TR) 13-VT1206BRD07620KLCT-ND - Cut Tape (CT) 13-VT1206BRD07620KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRD07620KL |
Description | RES FILM 620K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.21900 | €2.19 |
| 25 | €0.21840 | €5.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.18118 | €905.90 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

