499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT1206BRB07499KL

DigiKey Part Number
13-VT1206BRB07499KLTR-ND - Tape & Reel (TR)
13-VT1206BRB07499KLCT-ND - Cut Tape (CT)
13-VT1206BRB07499KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VT1206BRB07499KL
Description
RES FILM 499K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.55200€5.52
25€0.51160€12.79
50€0.48360€24.18
100€0.45780€45.78
250€0.42696€106.74
500€0.40618€203.09
1.000€0.38756€387.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.33514€1,675.70
10.000€0.32331€3,233.10
15.000€0.31709€4,756.35
25.000€0.30991€7,747.75
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.79200