
VT1206BRB07499KL | |
|---|---|
DigiKey Part Number | 13-VT1206BRB07499KLTR-ND - Tape & Reel (TR) 13-VT1206BRB07499KLCT-ND - Cut Tape (CT) 13-VT1206BRB07499KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRB07499KL |
Description | RES FILM 499K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.55200 | €5.52 |
| 25 | €0.51160 | €12.79 |
| 50 | €0.48360 | €24.18 |
| 100 | €0.45780 | €45.78 |
| 250 | €0.42696 | €106.74 |
| 500 | €0.40618 | €203.09 |
| 1.000 | €0.38756 | €387.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.33514 | €1,675.70 |
| 10.000 | €0.32331 | €3,233.10 |
| 15.000 | €0.31709 | €4,756.35 |
| 25.000 | €0.30991 | €7,747.75 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

