
UAT36A05L05 | |
|---|---|
DigiKey Part Number | 13-UAT36A05L05TR-ND - Tape & Reel (TR) 13-UAT36A05L05CT-ND - Cut Tape (CT) 13-UAT36A05L05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UAT36A05L05 |
Description | TVS DIODE 5VWM 15VC SOT363 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 15V |
Mfr | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 1pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40700 | €4.07 |
| 100 | €0.26190 | €26.19 |
| 500 | €0.19922 | €99.61 |
| 1.000 | €0.17897 | €178.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14188 | €425.64 |
| 6.000 | €0.12987 | €779.22 |
| 9.000 | €0.12375 | €1,113.75 |
| 15.000 | €0.11687 | €1,753.05 |
| 21.000 | €0.11280 | €2,368.80 |
| 30.000 | €0.11124 | €3,337.20 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

