
UAD20A05L04 | |
|---|---|
DigiKey Part Number | 13-UAD20A05L04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UAD20A05L04 |
Description | TVS DIODE 5VWM 15VC DFN2010 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN2010 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05955 | €178.65 |
| 6.000 | €0.05434 | €326.04 |
| 9.000 | €0.05166 | €464.94 |
| 15.000 | €0.04863 | €729.45 |
| 21.000 | €0.04683 | €983.43 |
| 30.000 | €0.04507 | €1,352.10 |
| 75.000 | €0.04203 | €3,152.25 |
| Unit Price without VAT: | €0.05955 |
|---|---|
| Unit Price with VAT: | €0.07146 |

