
TC164-JR-07330KL | |
|---|---|
DigiKey Part Number | 13-TC164-JR-07330KLTR-ND - Tape & Reel (TR) 13-TC164-JR-07330KLCT-ND - Cut Tape (CT) 13-TC164-JR-07330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-07330KL |
Description | RES ARRAY 4 RES 330K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-07330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03840 | €0.96 |
| 50 | €0.03360 | €1.68 |
| 100 | €0.02950 | €2.95 |
| 250 | €0.02512 | €6.28 |
| 500 | €0.02234 | €11.17 |
| 1.000 | €0.01999 | €19.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01578 | €78.90 |
| 10.000 | €0.01440 | €144.00 |
| 15.000 | €0.01370 | €205.50 |
| 25.000 | €0.01290 | €322.50 |
| 35.000 | €0.01242 | €434.70 |
| 50.000 | €0.01195 | €597.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

