
STD22A15L01 | |
|---|---|
DigiKey Part Number | 13-STD22A15L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD22A15L01 |
Description | TVS DIODE 15VWM 50VC DFN20203 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50V (Typ) Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3 |
Category | Current - Peak Pulse (10/1000µs) 120A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 950pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case 3-PowerUDFN |
Voltage - Breakdown (Min) 16V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09328 | €279.84 |
| 6.000 | €0.08571 | €514.26 |
| 9.000 | €0.08182 | €736.38 |
| 15.000 | €0.07743 | €1,161.45 |
| 21.000 | €0.07482 | €1,571.22 |
| 30.000 | €0.07251 | €2,175.30 |
| Unit Price without VAT: | €0.09328 |
|---|---|
| Unit Price with VAT: | €0.11194 |

