
SR2010KK-074R7L | |
|---|---|
DigiKey Part Number | 13-SR2010KK-074R7LTR-ND - Tape & Reel (TR) 13-SR2010KK-074R7LCT-ND - Cut Tape (CT) 13-SR2010KK-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2010KK-074R7L |
Description | RES 4.7 OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.18100 | €1.81 |
| 25 | €0.14880 | €3.72 |
| 50 | €0.13020 | €6.51 |
| 100 | €0.11530 | €11.53 |
| 250 | €0.10044 | €25.11 |
| 500 | €0.09186 | €45.93 |
| 1.000 | €0.08502 | €85.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07101 | €284.04 |
| 8.000 | €0.06777 | €542.16 |
| 12.000 | €0.06619 | €794.28 |
| 20.000 | €0.06448 | €1,289.60 |
| 28.000 | €0.06350 | €1,778.00 |
| 40.000 | €0.06257 | €2,502.80 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

