
SR2010KK-071RL | |
|---|---|
DigiKey Part Number | 13-SR2010KK-071RLTR-ND - Tape & Reel (TR) 13-SR2010KK-071RLCT-ND - Cut Tape (CT) 13-SR2010KK-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2010KK-071RL |
Description | RES 1 OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2010KK-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.17400 | €1.74 |
| 25 | €0.14280 | €3.57 |
| 50 | €0.12480 | €6.24 |
| 100 | €0.11060 | €11.06 |
| 250 | €0.09632 | €24.08 |
| 500 | €0.08806 | €44.03 |
| 1.000 | €0.08152 | €81.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07217 | €288.68 |
| 8.000 | €0.06887 | €550.96 |
| 12.000 | €0.06727 | €807.24 |
| 20.000 | €0.06552 | €1,310.40 |
| 28.000 | €0.06453 | €1,806.84 |
| 40.000 | €0.06358 | €2,543.20 |
| 48.000 | €0.06314 | €3,030.72 |
| 96.000 | €0.06169 | €5,922.24 |
| 100.000 | €0.06161 | €6,161.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

