10 Ohms ±10% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206KR-7W10RL

DigiKey Part Number
13-SR1206KR-7W10RLTR-ND - Tape & Reel (TR)
13-SR1206KR-7W10RLCT-ND - Cut Tape (CT)
13-SR1206KR-7W10RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206KR-7W10RL
Description
RES 10 OHM 10% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±10% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206KR-7W10RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.12700€1.27
25€0.10320€2.58
50€0.08880€4.44
100€0.07750€7.75
250€0.06628€16.57
500€0.05980€29.90
1.000€0.05465€54.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04379€218.95
10.000€0.04153€415.30
15.000€0.04042€606.30
25.000€0.03923€980.75
35.000€0.03854€1,348.90
50.000€0.03789€1,894.50
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800