Parametric Equivalent
Parametric Equivalent

SR1206JR-7T330RL | |
|---|---|
DigiKey Part Number | 13-SR1206JR-7T330RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7T330RL |
Description | RES 330 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMP1206QFX-3300ELF | Bourns Inc. | 4.490 | 118-CMP1206QFX-3300ELFCT-ND | €0.22000 | Parametric Equivalent |
| CRCW1206330RFKECHP | Vishay Dale | 0 | 541-CRCW1206330RFKECHPTR-ND | €0.03583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08917 | €445.85 |
| Unit Price without VAT: | €0.08917 |
|---|---|
| Unit Price with VAT: | €0.10700 |



