
SR1206JR-0727RL | |
|---|---|
DigiKey Part Number | 13-SR1206JR-0727RLTR-ND - Tape & Reel (TR) 13-SR1206JR-0727RLCT-ND - Cut Tape (CT) 13-SR1206JR-0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-0727RL |
Description | RES 27 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-0727RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13600 | €1.36 |
| 25 | €0.11000 | €2.75 |
| 50 | €0.09520 | €4.76 |
| 100 | €0.08340 | €8.34 |
| 250 | €0.07156 | €17.89 |
| 500 | €0.06472 | €32.36 |
| 1.000 | €0.05928 | €59.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04774 | €238.70 |
| 10.000 | €0.04535 | €453.50 |
| 15.000 | €0.04419 | €662.85 |
| 25.000 | €0.04293 | €1,073.25 |
| 35.000 | €0.04220 | €1,477.00 |
| 50.000 | €0.04152 | €2,076.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

