22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7W22RL

DigiKey Part Number
YAG5895TR-ND - Tape & Reel (TR)
YAG5895CT-ND - Cut Tape (CT)
YAG5895DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7W22RL
Description
RES 22 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-7W22RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGP1206F22RTE Connectivity Passive Product15.080A130518CT-ND€0.23000Similar
In-Stock: 1.492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.33600€3.36
25€0.28440€7.11
50€0.25460€12.73
100€0.23100€23.10
250€0.20712€51.78
500€0.19328€96.64
1.000€0.18230€182.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.15537€776.85
10.000€0.15052€1,505.20
15.000€0.14815€2,222.25
25.000€0.14558€3,639.50
35.000€0.14411€5,043.85
50.000€0.14272€7,136.00
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.68400