SR0805KR-7W200RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.02843
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03786
Datasheet

Upgrade


Vishay Dale
In Stock: 5.384
Unit Price: €0.17000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 44.349
Unit Price: €0.10000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.07953
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.06400
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.02159
Datasheet

Upgrade


Vishay Dale
In Stock: 2.033
Unit Price: €0.15000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02152
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.02000
Datasheet
200 Ohms ±10% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805KR-7W200RL

DigiKey Part Number
SR0805KR-7W200RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805KR-7W200RL
Description
RES 200 OHM 10% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±10% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805KR-7W200RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02723€136.15
Manufacturers Standard Package
Unit Price without VAT:€0.02723
Unit Price with VAT:€0.03268