
SR0805KR-0710RL | |
|---|---|
DigiKey Part Number | 13-SR0805KR-0710RLTR-ND - Tape & Reel (TR) 13-SR0805KR-0710RLCT-ND - Cut Tape (CT) 13-SR0805KR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805KR-0710RL |
Description | RES 10 OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805KR-0710RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.06120 | €1.53 |
| 50 | €0.05160 | €2.58 |
| 100 | €0.04430 | €4.43 |
| 250 | €0.03680 | €9.20 |
| 500 | €0.03254 | €16.27 |
| 1.000 | €0.02914 | €29.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02239 | €111.95 |
| 10.000 | €0.02090 | €209.00 |
| 15.000 | €0.02018 | €302.70 |
| 25.000 | €0.01939 | €484.75 |
| 35.000 | €0.01894 | €662.90 |
| 50.000 | €0.01852 | €926.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

