
SR0805JR-4720RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-4720RLTR-ND - Tape & Reel (TR) 13-SR0805JR-4720RLCT-ND - Cut Tape (CT) 13-SR0805JR-4720RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-4720RL |
Description | RES 20 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.28300 | €2.83 |
| 25 | €0.23800 | €5.95 |
| 50 | €0.21220 | €10.61 |
| 100 | €0.19170 | €19.17 |
| 250 | €0.17084 | €42.71 |
| 500 | €0.15880 | €79.40 |
| 1.000 | €0.14925 | €149.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13393 | €669.65 |
| 10.000 | €0.12945 | €1,294.50 |
| 15.000 | €0.12727 | €1,909.05 |
| 25.000 | €0.12490 | €3,122.50 |
| 35.000 | €0.12355 | €4,324.25 |
| 50.000 | €0.12227 | €6,113.50 |
| 60.000 | €0.12167 | €7,300.20 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

