20 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-4720RL

DigiKey Part Number
13-SR0805JR-4720RLTR-ND - Tape & Reel (TR)
13-SR0805JR-4720RLCT-ND - Cut Tape (CT)
13-SR0805JR-4720RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805JR-4720RL
Description
RES 20 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.28300€2.83
25€0.23800€5.95
50€0.21220€10.61
100€0.19170€19.17
250€0.17084€42.71
500€0.15880€79.40
1.000€0.14925€149.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.13393€669.65
10.000€0.12945€1,294.50
15.000€0.12727€1,909.05
25.000€0.12490€3,122.50
35.000€0.12355€4,324.25
50.000€0.12227€6,113.50
60.000€0.12167€7,300.20
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600