
SR0805FR-475R1L | |
|---|---|
DigiKey Part Number | 13-SR0805FR-475R1LTR-ND - Tape & Reel (TR) 13-SR0805FR-475R1LCT-ND - Cut Tape (CT) 13-SR0805FR-475R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-475R1L |
Description | RES 5.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.30600 | €3.06 |
| 25 | €0.25800 | €6.45 |
| 50 | €0.23060 | €11.53 |
| 100 | €0.20880 | €20.88 |
| 250 | €0.18680 | €46.70 |
| 500 | €0.17406 | €87.03 |
| 1.000 | €0.16393 | €163.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14770 | €738.50 |
| 10.000 | €0.14296 | €1,429.60 |
| 15.000 | €0.14065 | €2,109.75 |
| 25.000 | €0.13814 | €3,453.50 |
| 35.000 | €0.13670 | €4,784.50 |
| 50.000 | €0.13534 | €6,767.00 |
| 60.000 | €0.13471 | €8,082.60 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

