Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR0603JR-7T5K6L | |
|---|---|
DigiKey Part Number | 13-SR0603JR-7T5K6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0603JR-7T5K6L |
Description | RES 5.6K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0603FR-7T5K6L | YAGEO | 0 | 13-SR0603FR-7T5K6LTR-ND | €0.16006 | Parametric Equivalent |
| RPC0603FT5K60-HP | Stackpole Electronics Inc | 0 | 738-RPC0603FT5K60-HPTR-ND | €0.02048 | Parametric Equivalent |
| RPC0603JT5K60-HP | Stackpole Electronics Inc | 0 | 738-RPC0603JT5K60-HPTR-ND | €0.01554 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03212 | €160.60 |
| Unit Price without VAT: | €0.03212 |
|---|---|
| Unit Price with VAT: | €0.03854 |



