
SR0603FR-7T4R7L | |
|---|---|
DigiKey Part Number | YAG5840TR-ND - Tape & Reel (TR) YAG5840CT-ND - Cut Tape (CT) YAG5840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T4R7L |
Description | RES 4.7 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7T4R7L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.33900 | €3.39 |
| 25 | €0.28680 | €7.17 |
| 50 | €0.25680 | €12.84 |
| 100 | €0.23320 | €23.32 |
| 250 | €0.20916 | €52.29 |
| 500 | €0.19528 | €97.64 |
| 1.000 | €0.18422 | €184.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15707 | €785.35 |
| 10.000 | €0.15219 | €1,521.90 |
| 15.000 | €0.14980 | €2,247.00 |
| 25.000 | €0.14722 | €3,680.50 |
| 35.000 | €0.14574 | €5,100.90 |
| 50.000 | €0.14434 | €7,217.00 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

