
SR0402JR-7W1RL | |
|---|---|
DigiKey Part Number | 13-SR0402JR-7W1RLTR-ND - Tape & Reel (TR) 13-SR0402JR-7W1RLCT-ND - Cut Tape (CT) 13-SR0402JR-7W1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402JR-7W1RL |
Description | RES 1 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402JR-7W1RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.12600 | €1.26 |
| 25 | €0.10160 | €2.54 |
| 50 | €0.08760 | €4.38 |
| 100 | €0.07650 | €7.65 |
| 250 | €0.06536 | €16.34 |
| 500 | €0.05894 | €29.47 |
| 1.000 | €0.05384 | €53.84 |
| 5.000 | €0.04569 | €228.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04086 | €408.60 |
| 20.000 | €0.03908 | €781.60 |
| 30.000 | €0.03821 | €1,146.30 |
| 50.000 | €0.03727 | €1,863.50 |
| 70.000 | €0.03673 | €2,571.10 |
| 100.000 | €0.03621 | €3,621.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

