Direct



SMDJ45CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ45CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ45CA-AT/TR13 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 45V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 50V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 72.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ45CA-AT/TR7 | YAGEO | 0 | 13-SMDJ45CA-AT/TR7TR-ND | €0.19506 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15514 | €465.42 |
| 6.000 | €0.14368 | €862.08 |
| 9.000 | €0.13781 | €1,240.29 |
| 15.000 | €0.13315 | €1,997.25 |
| Unit Price without VAT: | €0.15514 |
|---|---|
| Unit Price with VAT: | €0.18617 |


