


SMDJ40A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ40A-AT/TR7TR-ND - Tape & Reel (TR) 13-SMDJ40A-AT/TR7CT-ND - Cut Tape (CT) 13-SMDJ40A-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40A-AT/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.43500 | €4.35 |
| 100 | €0.28070 | €28.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.19818 | €99.09 |
| 1.000 | €0.17826 | €178.26 |
| 1.500 | €0.16810 | €252.15 |
| 2.500 | €0.15667 | €391.68 |
| 3.500 | €0.14990 | €524.65 |
| 5.000 | €0.14332 | €716.60 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

