Direct



SMDJ170CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ170CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ170CA/TR7 |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 10.9A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ170CA/TR13 | YAGEO | 4.495 | 13-SMDJ170CA/TR13CT-ND | €0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.17418 | €87.09 |
| 1.000 | €0.15833 | €158.33 |
| 1.500 | €0.15018 | €225.27 |
| 2.500 | €0.14094 | €352.35 |
| 3.500 | €0.13543 | €474.00 |
| 5.000 | €0.13006 | €650.30 |
| 12.500 | €0.11819 | €1,477.38 |
| 25.000 | €0.11579 | €2,894.75 |
| Unit Price without VAT: | €0.17418 |
|---|---|
| Unit Price with VAT: | €0.20902 |


