Direct



SMCJ85A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ85A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ85A-AT/TR7 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.16712 | €83.56 |
| 1.000 | €0.15182 | €151.82 |
| 1.500 | €0.14393 | €215.90 |
| 2.500 | €0.13499 | €337.48 |
| 3.500 | €0.12967 | €453.85 |
| 5.000 | €0.12446 | €622.30 |
| 12.500 | €0.11297 | €1,412.12 |
| 25.000 | €0.10971 | €2,742.75 |
| Unit Price without VAT: | €0.16712 |
|---|---|
| Unit Price with VAT: | €0.20054 |


