Direct



SMCJ78CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ78CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ78CA-AT/TR7 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ78CA-AT/TR13 | YAGEO | 0 | 13-SMCJ78CA-AT/TR13TR-ND | €0.13041 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.16506 | €82.53 |
| 1.000 | €0.14993 | €149.93 |
| 1.500 | €0.14214 | €213.21 |
| 2.500 | €0.13331 | €333.28 |
| 3.500 | €0.12805 | €448.18 |
| 5.000 | €0.12292 | €614.60 |
| 12.500 | €0.11156 | €1,394.50 |
| 25.000 | €0.10834 | €2,708.50 |
| Unit Price without VAT: | €0.16506 |
|---|---|
| Unit Price with VAT: | €0.19807 |


