Direct



SMCJ70CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ70CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ70CA/TR7 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.14422 | €72.11 |
| 1.000 | €0.13075 | €130.75 |
| 1.500 | €0.12381 | €185.72 |
| 2.500 | €0.11594 | €289.85 |
| 3.500 | €0.11125 | €389.38 |
| 5.000 | €0.10667 | €533.35 |
| 12.500 | €0.09653 | €1,206.62 |
| 25.000 | €0.09164 | €2,291.00 |
| Unit Price without VAT: | €0.14422 |
|---|---|
| Unit Price with VAT: | €0.17306 |


