12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ7.5CA/TR7

DigiKey Part Number
13-SMCJ7.5CA/TR7TR-ND - Tape & Reel (TR)
13-SMCJ7.5CA/TR7CT-ND - Cut Tape (CT)
13-SMCJ7.5CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ7.5CA/TR7
Description
TVS DIODE 7.5VWM 12.9V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Clamping (Max) @ Ipp
12.9V
Mfr
Current - Peak Pulse (10/1000µs)
116.3A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
8.33V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.18900€1.89
25€0.16760€4.19
100€0.14420€14.42
250€0.13300€33.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.16342€81.71
1.000€0.14651€146.51
1.500€0.13788€206.82
2.500€0.12818€320.45
3.500€0.12243€428.50
5.000€0.11684€584.20
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400